Winbond W631GG6NB-09 TR
| Manufacturer | WinbondAsian Brands |
| MPN | W631GG6NB-09 TR |
| LCSC Part # | C17569659 |
| Packaging | VFBGA-96(7.5x13) |
| Customer # | |
| Key Attributes | 1Gbit 1.425V~1.575V 1.066GHz DDR3 SDRAM VFBGA-96(7.5x13) Memory RoHS |
| Datasheet | Winbond W631GG6NB-09 TR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-96(7.5x13) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Write leveling function;ZQ calibration function;Dynamic on-chip termination | |
| Refresh Current | 95mA | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.425V~1.575V | |
| Clock Frequency | 1.066GHz | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | 90mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-96(7.5x13) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Write leveling function;ZQ calibration function;Dynamic on-chip termination | |
| Refresh Current | 95mA |
| Type | Description | |
|---|---|---|
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.425V~1.575V | |
| Clock Frequency | 1.066GHz | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | 90mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3371 | $ 7.34 |
| 200+ | $ 2.9279 | $ 585.58 |
| 500+ | $ 2.8295 | $ 1414.75 |
| 1,000+ | $ 2.7825 | $ 2782.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-96(7.5x13) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Write leveling function;ZQ calibration function;Dynamic on-chip termination | |
| Refresh Current | 95mA | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.425V~1.575V | |
| Clock Frequency | 1.066GHz | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | 90mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-96(7.5x13) | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Write leveling function;ZQ calibration function;Dynamic on-chip termination | |
| Refresh Current | 95mA |
| Type | Description | |
|---|---|---|
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.425V~1.575V | |
| Clock Frequency | 1.066GHz | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | 90mA |
Help & FeedbackShow similar products (0) >
C17569659 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| W631GG6NB-09 | Winbond | VFBGA-96(7.5x13) | 0 | $ 3.4111 | ||
| W631GG6MB09I | Winbond | VFBGA-96(7.5x13) | 0 | $ 16.2815 | ||
| W631GG6NB-11 TR | Winbond | VFBGA-96(7.5x13) | 0 | $ 7.222 | ||
| W631GG6MB-11 TR | Winbond | VFBGA-96(7.5x13) | 0 | $ 2.5392 | ||
| W631GG6MB11I TR | Winbond | VFBGA-96(7.5x13) | 0 | $ 3.7291 |

