DIODES AP3107ZMTR-G1
| Manufacturer | |
| Mfr. Part # | AP3107ZMTR-G1 |
| LCSC Part # | C17569324 |
| Package | SOIC-7 |
| Customer # | |
| Description | 65kHz 550mW 10V~25V Flyback SOIC-7 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | DIODES | |
| Package | SOIC-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6574 | $ 0.66 |
200+ | $ 0.2621 | $ 52.42 |
500+ | $ 0.2545 | $ 127.25 |
1,000+ | $ 0.25 | $ 250.00 |
Standard Packaging 4000/Full
Reel | ||