CREE LED XPLAWT-02-0000-000PU20Z7
| Manufacturer | |
| MPN | XPLAWT-02-0000-000PU20Z7 |
| LCSC Part # | C17568953 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3000K 2.95V White LED White Lighting RoHS |
| Datasheet | CREE LED XPLAWT-02-0000-000PU20Z7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3000K | |
| Voltage - Forward(Vf) | 2.95V | |
| Viewing Angle | 125° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.95V | |
| Viewing Angle | 125° | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6348 | $ 6.63 |
| 250+ | $ 2.6483 | $ 662.08 |
| 500+ | $ 2.5601 | $ 1280.05 |
| 1,000+ | $ 2.516 | $ 2516.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3000K | |
| Voltage - Forward(Vf) | 2.95V | |
| Viewing Angle | 125° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.95V | |
| Viewing Angle | 125° | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

