CREE LED XMLBEZ-00-0000-0D00U527F
| Manufacturer | |
| MPN | XMLBEZ-00-0000-0D00U527F |
| LCSC Part # | C17568505 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD LED Indication - Discrete RoHS |
| Datasheet | CREE LED XMLBEZ-00-0000-0D00U527F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - | |
| Viewing Angle | - | |
| Forward Current | - | |
| Illumination Color | - | |
| Voltage - Forward(Vf) | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Forward Current | - | |
| Illumination Color | - | |
| Voltage - Forward(Vf) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.2283 | $ 7.23 |
| 200+ | $ 2.8844 | $ 576.88 |
| 500+ | $ 2.7884 | $ 1394.20 |
| 1,000+ | $ 2.7412 | $ 2741.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - | |
| Viewing Angle | - | |
| Forward Current | - | |
| Illumination Color | - | |
| Voltage - Forward(Vf) | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Forward Current | - | |
| Illumination Color | - | |
| Voltage - Forward(Vf) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

