MOLEX 1729521002
| Manufacturer | |
| MPN | 1729521002 |
| LCSC Part # | C17568287 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3mm 3mm 2 -40℃~+125℃ Micro-Fit(MX 3.0) 2x5P 5 Locking Rectangular Connector Housings RoHS |
| Datasheet | MOLEX 1729521002 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Pitch | 3mm | |
| Row Spacing | 3mm | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+125℃ | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Holes Structure | 2x5P | |
| Color | Black | |
| Plastic Material | PA | |
| Number of PINs Per Row | 5 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Pitch | 3mm | |
| Row Spacing | 3mm | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 2 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Holes Structure | 2x5P | |
| Color | Black | |
| Plastic Material | PA | |
| Number of PINs Per Row | 5 | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6498 | $ 0.65 |
| 200+ | $ 0.2591 | $ 51.82 |
| 500+ | $ 0.2515 | $ 125.75 |
| 1,000+ | $ 0.2469 | $ 246.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Pitch | 3mm | |
| Row Spacing | 3mm | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+125℃ | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Holes Structure | 2x5P | |
| Color | Black | |
| Plastic Material | PA | |
| Number of PINs Per Row | 5 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Pitch | 3mm | |
| Row Spacing | 3mm | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 2 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Holes Structure | 2x5P | |
| Color | Black | |
| Plastic Material | PA | |
| Number of PINs Per Row | 5 | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

