ROHM SH8KA4TB1
| Manufacturer | |
| MPN | SH8KA4TB1 |
| LCSC Part # | C17568083 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 30V 9A 21.4mΩ@10V 2W 2 N-Channel SOP-8 FET, MOSFET Arrays RoHS |
| Datasheet | ROHM SH8KA4TB1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 9A | |
| RDS(on) | 21.4mΩ@10V | |
| Pd - Power Dissipation | 2W | |
| Ciss-Input Capacitance | 640pF | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 15.5nC@10V | |
| Operating Temperature | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 9A | |
| RDS(on) | 21.4mΩ@10V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Ciss-Input Capacitance | 640pF | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 15.5nC@10V | |
| Operating Temperature | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Compact SMT package (SOP8)
- Lead-free plating; RoHS compliant
- Halogen-free
Applications
AI Translation
- Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 9A | |
| RDS(on) | 21.4mΩ@10V | |
| Pd - Power Dissipation | 2W | |
| Ciss-Input Capacitance | 640pF | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 15.5nC@10V | |
| Operating Temperature | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 9A | |
| RDS(on) | 21.4mΩ@10V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Ciss-Input Capacitance | 640pF | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 15.5nC@10V | |
| Operating Temperature | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Compact SMT package (SOP8)
- Lead-free plating; RoHS compliant
- Halogen-free
Applications
AI Translation
- Switch
C17568083 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

