LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIOTEC BYP60K3

Manufacturer
MPN
BYP60K3
LCSC Part #
C17567375
Packaging
DO-208
Customer #
Key Attributes
300V 1.1V@60A 60A DO-208 Single Diodes RoHS
DatasheetDIOTEC BYP60K3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIOTEC
PackagingDO-208
Diode Configuration-
Operating Junction Temperature Range-50℃~+200℃
Voltage - DC Reverse (Vr) (Max)300V
Voltage - Forward(Vf@If)1.1V@60A
Reverse Leakage Current (Ir)100uA@300V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified60A

Introduction

AI Translation

BYP60A05 ... BYP60A6 | BYP60K05 ... BYP60K6 are standard recovery press-fit rectifier diodes. Average forward current IFAV = 60 A, repetitive peak reverse voltage VRRM = 50 ... 600 V, forward voltage drop VF < 1.1V, surge current IFSM = 450 / 500A, maximum junction temperature Tjmax = 200°C, reverse recovery time trr ~ 1500 ns.

Features

AI Translation
  • High junction temperature
  • Two polarity versions: A = anode connection lead, K = cathode connection lead
  • Suitable for press-fit onto aluminum cooling plates
  • Compliant with RoHS, REACH conflict minerals standards

Applications

AI Translation

50/60 Hz mains rectification, power supply, polarity protection