Cardinal Components CPPLC7-BR-28.63636TS
| Fabricant | |
| Réf. Fab. | CPPLC7-BR-28.63636TS |
| Réf. LCSC | C17565435 |
| Condit. | SMD7050-4P |
| Numéro Client | |
| Caract. clés | SMD7050-4P Oscillators RoHS |
| Fiche Technique | Cardinal Components CPPLC7-BR-28.63636TS |
| Pièces alternatives | 1 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | Cardinal Components | |
| Condit. | SMD7050-4P |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | Cardinal Components |
| Type | Description | |
|---|---|---|
| Condit. | SMD7050-4P |
Description
This field-programmable crystal oscillator belongs to the CPPL series. It can be programmed in the field within seconds using the PG-3200 oscillator programming instrument, features factory-programmable capability, and supports two-time programming. It offers ultra-low jitter characteristics with excellent performance verified over 1 million sample tests. The programmable output level is CMOS/TTL, the operating temperature range is 0°C ~ +70°C, and the frequency range is 0.500 ~ 133.000MHz.
Caractéristiques
- Field-programmable in seconds using PG-3200 oscillator programming instrument
- Factory-programmable with two-time programming capability
- Ultra-low jitter performance tested across 1 million samples
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 6.8146 | $ 6.81 |
| 300+ | $ 2.7189 | $ 815.67 |
| 600+ | $ 2.628 | $ 1576.80 |
| 900+ | $ 2.5841 | $ 2325.69 |
Boîtier Standard300/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | Cardinal Components | |
| Condit. | SMD7050-4P |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | Cardinal Components |
| Type | Description | |
|---|---|---|
| Condit. | SMD7050-4P |
Description
This field-programmable crystal oscillator belongs to the CPPL series. It can be programmed in the field within seconds using the PG-3200 oscillator programming instrument, features factory-programmable capability, and supports two-time programming. It offers ultra-low jitter characteristics with excellent performance verified over 1 million sample tests. The programmable output level is CMOS/TTL, the operating temperature range is 0°C ~ +70°C, and the frequency range is 0.500 ~ 133.000MHz.
Caractéristiques
- Field-programmable in seconds using PG-3200 oscillator programming instrument
- Factory-programmable with two-time programming capability
- Ultra-low jitter performance tested across 1 million samples
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Détails |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| CPPFXC7T-A7BR-28.63636TS | Cardinal Components | SMD7050-4P | 0 | $ 7.9506 |

