MICROCHIP APTGT25X120T3G
| Manufacturer | |
| MPN | APTGT25X120T3G |
| LCSC Part # | C17564431 |
| Packaging | - |
| Customer # | |
| Key Attributes | 156W 40A 1.2kV FS (Field Stop) IGBT Modules RoHS |
| Datasheet | MICROCHIP APTGT25X120T3G |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Td(off) | 520ns | |
| Pd - Power Dissipation | 156W | |
| Td(on) | 90ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 82pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,25A | |
| Gate Charge(Qg) | - | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Reverse Recovery Time(trr) | 380ns | |
| Switching Energy(Eoff) | 2.9mJ | |
| Turn-On Energy (Eon) | 2.5mJ | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 1.8nF@25V | |
| Output Capacitance(Coes) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Td(off) | 520ns | |
| Pd - Power Dissipation | 156W | |
| Td(on) | 90ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 82pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,25A | |
| Gate Charge(Qg) | - | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Reverse Recovery Time(trr) | 380ns | |
| Switching Energy(Eoff) | 2.9mJ | |
| Turn-On Energy (Eon) | 2.5mJ | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 1.8nF@25V | |
| Output Capacitance(Coes) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
VCES = 1200V, IC = 25A (at Tc = 80°C). If a DC supply is connected between pins 15, 16 and 12, it is recommended to connect a decoupling capacitor between pins 31 and 2 to reduce switching overvoltage. Pins 15 and 16 must be shorted together.
Features
AI Translation
- Trench + Field Stop IGBT3
- Low voltage drop
- Low tail current
- Switching frequency up to 20kHz
- Low leakage current
- RBSOA and SCSOA rated
- Kelvin emitter for easy drive
- Ultra-low stray inductance
- Integrated NTC thermistor for temperature monitoring
Applications
AI Translation
Motor Control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 255.3039 | $ 255.30 |
| 200+ | $ 101.8682 | $ 20373.64 |
| 500+ | $ 98.4651 | $ 49232.55 |
| 1,000+ | $ 96.7829 | $ 96782.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Td(off) | 520ns | |
| Pd - Power Dissipation | 156W | |
| Td(on) | 90ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 82pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,25A | |
| Gate Charge(Qg) | - | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Reverse Recovery Time(trr) | 380ns | |
| Switching Energy(Eoff) | 2.9mJ | |
| Turn-On Energy (Eon) | 2.5mJ | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 1.8nF@25V | |
| Output Capacitance(Coes) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Td(off) | 520ns | |
| Pd - Power Dissipation | 156W | |
| Td(on) | 90ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 82pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,25A | |
| Gate Charge(Qg) | - | |
| Vce Saturation(VCE(sat)) | 2.1V | |
| Reverse Recovery Time(trr) | 380ns | |
| Switching Energy(Eoff) | 2.9mJ | |
| Turn-On Energy (Eon) | 2.5mJ | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 1.8nF@25V | |
| Output Capacitance(Coes) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
VCES = 1200V, IC = 25A (at Tc = 80°C). If a DC supply is connected between pins 15, 16 and 12, it is recommended to connect a decoupling capacitor between pins 31 and 2 to reduce switching overvoltage. Pins 15 and 16 must be shorted together.
Features
AI Translation
- Trench + Field Stop IGBT3
- Low voltage drop
- Low tail current
- Switching frequency up to 20kHz
- Low leakage current
- RBSOA and SCSOA rated
- Kelvin emitter for easy drive
- Ultra-low stray inductance
- Integrated NTC thermistor for temperature monitoring
Applications
AI Translation
Motor Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

