EATON NT08224J3950B1H
| Manufacturer | |
| MPN | NT08224J3950B1H |
| LCSC Part # | C17564343 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22kΩ 250mW 3950K ±3% 0805 NTC Thermistors RoHS |
| Datasheet | EATON NT08224J3950B1H |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 22kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 22kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-reliability monolithic construction
- Ideal for temperature compensation and sensing applications
- Available in 0402 (1005 metric), 0603 (1608 metric), and 0805 (2012 metric) SMT packages
- Excellent reflow soldering heat resistance and solderability
- Superior thermal dissipation factor and temperature coefficient
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Industrial process control
- Commercial appliances
- Batteries, supercapacitors, and energy storage systems
- Uninterruptible power supplies
- Consumer appliances
- Medical devices
- HVACR
- Food service equipment
- IoT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2799 | $ 0.28 |
| 200+ | $ 0.1117 | $ 22.34 |
| 500+ | $ 0.108 | $ 54.00 |
| 1,000+ | $ 0.1061 | $ 106.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 22kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 22kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-reliability monolithic construction
- Ideal for temperature compensation and sensing applications
- Available in 0402 (1005 metric), 0603 (1608 metric), and 0805 (2012 metric) SMT packages
- Excellent reflow soldering heat resistance and solderability
- Superior thermal dissipation factor and temperature coefficient
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Industrial process control
- Commercial appliances
- Batteries, supercapacitors, and energy storage systems
- Uninterruptible power supplies
- Consumer appliances
- Medical devices
- HVACR
- Food service equipment
- IoT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

