LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM KW CSLPM2.CC-8L8M-4O9Q-0-700-S product image
Images for reference only

OSRAM KW CSLPM2.CC-8L8M-4O9Q-0-700-S

Manufacturer
MPN
KW CSLPM2.CC-8L8M-4O9Q-0-700-S
LCSC Part #
C17562834
Packaging
SMD3030-2P
Customer #
Key Attributes
3500K 51cd 120° 700mA White 2.85V SMD3030-2P LED Indication - Discrete RoHS
DatasheetOSRAM KW CSLPM2.CC-8L8M-4O9Q-0-700-S
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5693$ 1.57
200+$ 0.6256$ 125.12
600+$ 0.6059$ 363.54
1,200+$ 0.5953$ 714.36
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM
PackagingSMD3030-2P
Installation method-
Color Temperature3500K
Peak Wavelength-
Lens Color-
Luminous Intensity51cd
Viewing Angle120°
Forward Current700mA
Illumination ColorWhite
Lamp Holder Type-
Operating Temperature-40℃~+125℃
Voltage - Forward(Vf)2.85V
Wavelength-
Diode ConfigurationDiscrete Diode

Introduction

AI Translation

This most compact 3×3mm high-power LED features an electrically isolated thermal pad for superior thermal management. The flat package improves color quality by reducing color shift at varying angles. Its extremely low thermal resistance helps maintain very high efficiency even under high-current drive conditions.

Features

AI Translation
  • Package: Ceramic package
  • Chip technology: UX:3
  • Typical radiation: 120° (Lambertian emitter)
  • Color: Cx = 0.41, Cy = 0.39 per CIE 1931 (white)
  • Corrosion resistance class: 2B
  • Color temperature: 3000K - 4000K
  • Color rendering index: 90 (minimum)
  • ESD: 8 kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

Applications

AI Translation
  • Entertainment
  • Transportation

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SPMWHD32AMH5XAU5SLSAMSUNGSimilarSMD3030-2P90$ 0.253
JB3030AWT-P-U50EA0000-N0000001CREE LEDSimilarSMD3030-2P870$ 0.1892
SPMWHD32AMD5XAT3S0SAMSUNGSimilarSMD3030-2P60$ 0.0191
SPMWH3326MP7WAQ3S0SAMSUNGSimilarSMD3030-2P30$ 0.185
SPMWHD32AMH5XAV5SKSAMSUNGSimilarSMD3030-2P85$ 0.3019
View and Compare All Alternative Parts.