LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES RDBF151U-13

Manufacturer
MPN
RDBF151U-13
LCSC Part #
C17560061
Packaging
DBF
Customer #
Key Attributes
70A 1.3V@1.5A 1.5A 100V DBF Bridge Rectifiers RoHS
DatasheetDIODES RDBF151U-13
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerDIODES
PackagingDBF
Non-Repetitive Peak Forward Surge Current70A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.3V@1.5A
Reverse Leakage Current (Ir)5uA@100V
Current - Rectified1.5A
Voltage - DC Reverse(Vr)100V

Introduction

AI Translation

AC to DC bridge full-wave rectification for SMPS, LED lighting, adapters, battery chargers, home appliances, office equipment, and telecom applications.

Features

AI Translation
  • Glass passivated chip construction
  • Miniature package, saves PCB space
  • Low leakage current
  • Suitable for SMT manufacturing
  • Low forward voltage drop
  • Fast recovery time for higher efficiency
  • Surge overload rating up to 70A peak
  • Lead-free finish: RoHS compliant
  • Halogen and antimony free, green device

Applications

AI Translation
  • Switching power supplies
  • LED lighting
  • Adapters
  • Battery chargers
  • Home appliances