DIODES PBC500008
| Manufacturer | |
| MPN | PBC500008 |
| LCSC Part # | C17557007 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | SMD7050-6P Crystals RoHS |
| Datasheet | DIODES PBC500008 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-6P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PB series 3.3V crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal is internally generated using a non-PLL oscillator design, compatible with LVPECL logic levels. The device is available in a 7.0 x 5.0mm SMT ceramic package, offered in tape and reel packaging.
Features
AI Translation
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter <1 ps
- Compatible with standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS/environmental compliant
Applications
AI Translation
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- Passive Optical Network (PON) equipment
- HD video systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-6P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PB series 3.3V crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal is internally generated using a non-PLL oscillator design, compatible with LVPECL logic levels. The device is available in a 7.0 x 5.0mm SMT ceramic package, offered in tape and reel packaging.
Features
AI Translation
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter <1 ps
- Compatible with standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS/environmental compliant
Applications
AI Translation
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- Passive Optical Network (PON) equipment
- HD video systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

