CREE LED XPLBWT-00-0000-000BV50E1
| Manufacturer | |
| MPN | XPLBWT-00-0000-000BV50E1 |
| LCSC Part # | C17556802 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 6500K 2.79V White SMD LED White Lighting RoHS |
| Datasheet | CREE LED XPLBWT-00-0000-000BV50E1 |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 6500K | |
| Voltage - Forward(Vf) | 2.79V | |
| Viewing Angle | 125° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.79V | |
| Viewing Angle | 125° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Introduction
The XLamp XP- L2 LED is a high-performing high- density discrete LED. Leveraging key elements of SC5 Technology Platform, the high- power XP- L2 LED improves the lumen density, voltage characteristics and reliability of the XP- L LED in the same 3.45mm × 3.45mm package. This best- in- class performance enables lighting manufacturers to deliver differentiated solutions at lower system costs for applications such as roadway, outdoor area, spot and high- bay lighting.
Features
- Available in white, 70-CRI white, 80-CRI white and 90-CRI white
- Broadcast color option at 5700K provides maximum performance for TV events that require extremely high TLCI
- ANSI-compatible chromaticity bins
- Binned at 85℃
- Maximum drive current: 3000mA
- Low thermal resistance: 0.6℃ / W
- Wide viewing angle: 125°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0645 | $ 4.06 |
| 200+ | $ 1.6221 | $ 324.42 |
| 500+ | $ 1.5679 | $ 783.95 |
| 1,000+ | $ 1.5416 | $ 1541.60 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 6500K | |
| Voltage - Forward(Vf) | 2.79V | |
| Viewing Angle | 125° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.79V | |
| Viewing Angle | 125° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Introduction
The XLamp XP- L2 LED is a high-performing high- density discrete LED. Leveraging key elements of SC5 Technology Platform, the high- power XP- L2 LED improves the lumen density, voltage characteristics and reliability of the XP- L LED in the same 3.45mm × 3.45mm package. This best- in- class performance enables lighting manufacturers to deliver differentiated solutions at lower system costs for applications such as roadway, outdoor area, spot and high- bay lighting.
Features
- Available in white, 70-CRI white, 80-CRI white and 90-CRI white
- Broadcast color option at 5700K provides maximum performance for TV events that require extremely high TLCI
- ANSI-compatible chromaticity bins
- Binned at 85℃
- Maximum drive current: 3000mA
- Low thermal resistance: 0.6℃ / W
- Wide viewing angle: 125°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XPLBWT-00-0000-000HV50CB | CREE LED | SMD | 0 | $ 5.5598 | ||
| XPLBWT-00-0000-0000V40E1 | CREE LED | SMD | 0 | $ 3.1625 | ||
| XPLBWT-00-0000-000HV50E1 | CREE LED | SMD | 0 | $ 4.6248 | ||
| XPLBWT-00-0000-000HV40CB | CREE LED | SMD | 0 | $ 4.8357 | ||
| XPLBWT-00-0000-000BW20E1 | CREE LED | SMD | 0 | $ 4.3447 | ||
| XPLBWT-00-0000-0000W30CB | CREE LED | SMD | 0 | $ 4.9994 | ||
| XPLBWT-00-0000-0000V40CB | CREE LED | SMD | 0 | $ 3.0492 | ||
| XPLBWT-00-0000-000BV40E1 | CREE LED | SMD | 0 | $ 3.2758 | ||
| XPLBWT-00-0000-000HV20CB | CREE LED | SMD | 0 | $ 3.2758 | ||
| XPLBWT-00-0000-000BV60E1 | CREE LED | SMD | 0 | $ 4.0653 |

