LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Littelfuse 503JL1A product image
Imagens ilustrativas

Littelfuse 503JL1A

Fabricante
Cód. da peça
503JL1A
Nº LCSC
C17555010
Emb.
DO-204AH(DO-35)
Número do Cliente
Atrib. princ.
50kΩ DO-204AH(DO-35) NTC Thermistors RoHS
Folha de DadosLittelfuse 503JL1A
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.2823$ 0.28
250+$ 0.1127$ 28.18
500+$ 0.1089$ 54.45
1,000+$ 0.1071$ 107.10
Encapsulamento Padrão250/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaSensors, Transducers/Temperature Sensors/NTC Thermistors
FabricanteLittelfuse
Emb.DO-204AH(DO-35)
Resistance @ 25℃50kΩ
Operating Temperature-55℃~+300℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)-
B Constant (25℃/75℃)-
B Constant Tolerance-
B Constant (25℃/50℃)-

Descrição

Tradução por IA

Littelfuse low-cost interchangeable glass-encapsulated thermistors are manufactured using ultra-stable, high-accuracy NTC chips hermetically sealed in glass (DO-35 diode-style) packages. The resulting devices exhibit excellent long-term reliability and stability even under harsh environmental or temperature conditions. They are ideal for applications requiring interchangeability, which eliminates the need for costly individual circuit calibration. Their uniform dimensions and axial lead configuration make them particularly suitable for use with automatic insertion equipment.

Recursos

Tradução por IA
  • Maximum operating temperature up to +300°C
  • Glass encapsulation, hermetically sealed
  • Low cost
  • Excellent long-term stability
  • High voltage isolation
  • Tin-plated CSS leads, solderable or weldable