EVER OHMS CRW1218FR100E04Z
| Manufacturer | EVER OHMSAsian Brands |
| MPN | CRW1218FR100E04Z |
| LCSC Part # | C175533 |
| Packaging | 1218 |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 1W 1218 |
| Datasheet | EVER OHMS CRW1218FR100E04Z |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 1218 | |
| Power(Watts) | 1W | |
| Resistance | 100mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±800ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 1218 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 100mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±800ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0653 | $ 0.65 |
| 100+ | $ 0.0525 | $ 5.25 |
| 300+ | $ 0.0461 | $ 13.83 |
| 1,000+ | $ 0.0413 | $ 41.30 |
| 4,000+ | $ 0.0374 | $ 149.60 |
| 8,000+ | $ 0.0355 | $ 284.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 1218 | |
| Power(Watts) | 1W | |
| Resistance | 100mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±800ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 1218 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 100mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±800ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C175533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



