LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SIT8918BE-22-33E-4.000000 product image
Immagini a scopo illustrativo

SiTime SIT8918BE-22-33E-4.000000

Produttore
Cod. Prod.
SIT8918BE-22-33E-4.000000
Cod. LCSC
C17551002
Imballo
SMD3225-4P
Numero Cliente
Attr. chiave
SMD3225-4P Oscillators RoHS
Scheda TecnicaSiTime SIT8918BE-22-33E-4.000000
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.5328$ 3.53
200+$ 1.4107$ 282.14
500+$ 1.3628$ 681.40
1,000+$ 1.3397$ 1339.70
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD3225-4P

Caratteristiche

Traduzione AI
  • Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40℃ to 125℃. For -55℃ option, refer to SiT8920 and SiT8921
  • Supply voltage of 1.8V or 2.5V to 3.3V
  • Excellent total frequency stability as low as ±20 ppm
  • Low power consumption of 3.5 mA typical at 1.8V
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and field programmable oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applicazioni

Traduzione AI
  • Industrial, medical, non AEC-Q100 automotive, and other high temperature applications
  • Industrial sensors, PLC, motor servo, outdoor networking equipment, medical video cam, asset tracking systems