LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1609988-1 product image
Images for reference only

TE Connectivity 1609988-1

Manufacturer
MPN
1609988-1
LCSC Part #
C17550977
Packaging
-
Customer #
Key Attributes
Power Entry Modules (PEM) RoHS
DatasheetTE Connectivity 1609988-1
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.5774$ 47.58
216+$ 18.9849$ 4100.74
504+$ 18.3503$ 9248.55
1,008+$ 18.0368$ 18181.09
Standard Packaging36/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM)
ManufacturerTE Connectivity
Packaging-
Length-
Leakage Current-
Width-
Filter Type-
Voltage - Input-
Mounting Type-
Current Rating-

Introduction

AI Translation

This is the smallest power entry module with metric fuse holder, available in GG and HG series. The GG series is a power entry module with enhanced EMI filter, offering single or dual fuse options. The dual-element circuit provides basic attenuation; certain versions (C version) incorporate an internal ground circuit inductor that isolates the device chassis from power line ground at RF frequencies. Multiple termination and mounting options are available. The HG series is the medical-grade version of the GG series, sharing the same mechanical design but available in dual fuse configuration only.

Features

AI Translation
  • GG Series: with enhanced EMI filter
  • GG Series: single or dual fuse
  • GG Series: dual-element circuit for basic attenuation
  • GG Series: certain versions (C version) with internal ground circuit inductor for RF isolation between device chassis and power line ground
  • GG Series: multiple termination and mounting options
  • HG Series: medical version of GG Series
  • HG Series: same mechanical structure as GG Series
  • HG Series: dual fuse version only

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.