CREE LED MX3AWT-A1-0000-000E51
| Manufacturer | |
| MPN | MX3AWT-A1-0000-000E51 |
| LCSC Part # | C17548641 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 6500K 3.7V White SMD LED White Lighting RoHS |
| Datasheet | CREE LED MX3AWT-A1-0000-000E51 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.7V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.7V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2439 | $ 1.24 |
| 200+ | $ 0.496 | $ 99.20 |
| 500+ | $ 0.4803 | $ 240.15 |
| 1,400+ | $ 0.4724 | $ 661.36 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.7V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 6500K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.7V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MX3AWT-A1-R250-000C51 | CREE LED | SMD | 0 | $ 1.3446 | ||
| MX3AWT-A1-R250-000B51 | CREE LED | SMD | 0 | $ 1.0754 | ||
| MX3AWT-A1-R250-000D51 | CREE LED | SMD | 0 | $ 1.4816 | ||
| MX3AWT-A1-0000-000B51 | CREE LED | SMD | 0 | $ 0.9211 | ||
| MX3AWT-A1-R250-000E51 | CREE LED | SMD | 0 | $ 1.4958 | ||
| MX3AWT-A1-0000-000C51 | CREE LED | SMD | 0 | $ 0.9526 | ||
| MX3AWT-A1-0000-000D51 | CREE LED | SMD | 0 | $ 1.0494 | ||
| XPPAWT-H0-0000-000HU30E1 | CREE LED | SMD | 0 | $ 4.0015 | ||
| XPPAWT-H0-0000-0000U50E1 | CREE LED | SMD | 0 | $ 4.2054 | ||
| MLCAWT-A1-0000-000051 | CREE LED | SMD | 0 | $ 0.4678 |

