LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 2-1609114-2

Manufacturer
MPN
2-1609114-2
LCSC Part #
C17546509
Packaging
-
Customer #
Key Attributes
Power Entry Modules (PEM) RoHS
DatasheetTE Connectivity 2-1609114-2
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The CU series joins the Corcom power entry module product family, addressing the need for smaller versions of switched AC line filters and unfiltered power entry. This series provides power entry for equipment specifically designed for popular 1U (1 3/4 inch) height device racks. The filtered versions deliver complete shielding, shrouded quick-connect terminals, and basic filtering for 1A to 15A applications in an extremely compact footprint. The design is available in snap-in and flange-mount options. The filtered versions also feature a new rear-mount style with a flush appearance for enhanced EMI shielding. The unfiltered line snap-in version comes in three different configurations to accommodate various panel cutouts and thicknesses, with an option for pre-wired terminals from inlet to switch. The CU series uses the universal IEC 60320-1 C-14 power inlet for international compatibility. For applications requiring additional features, refer to the C, GG, P, and M series PEMs.

Features

AI Translation
  • Compact 1U (1 3/4") design
  • 1A - 15A
  • Filtered and unfiltered versions available
  • SPST switch
  • Quick-connect terminals with shroud
  • Multiple mounting options
  • Low power consumption
  • Higher system efficiency
  • Reduced thermal management requirements
  • Underwriters Laboratories recognized, CSA certified, and VDE approved

Applications

AI Translation

Rack-mounted equipment, telecom, consumer electronics, power supplies, routers, PCs, TVs, lighting, imaging devices, set-top boxes, and other applications with limited panel space

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.