VISHAY VS-VSKE71/08
| Manufacturer | |
| MPN | VS-VSKE71/08 |
| LCSC Part # | C17543955 |
| Packaging | - |
| Customer # | |
| Key Attributes | 800V 1 Independent 1.6V@251A 80A Single Diodes RoHS |
| Datasheet | VISHAY VS-VSKE71/08 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.6V@251A | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | 1.57kA | |
| Current - Rectified | 80A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.6V@251A | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | 1.57kA | |
| Current - Rectified | 80A |
Introduction
AAP Gen 7 (TO-240AA) is the next generation of AAP modules, combining excellent thermal performance achieved through an exposed direct bonded copper substrate with an advanced, compact, simple packaging solution and simplified internal structure, while minimizing the number of interfaces. These modules are suitable for general-purpose high-voltage applications such as high-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, and battery chargers.
Features
- High voltage
- Industry standard package
- Low thermal resistance
- UL recognized under file E78996
- Designed and qualified for industrial grade
Applications
High-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, battery chargers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.6V@251A | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | 1.57kA | |
| Current - Rectified | 80A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.6V@251A | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | 1.57kA | |
| Current - Rectified | 80A |
Introduction
AAP Gen 7 (TO-240AA) is the next generation of AAP modules, combining excellent thermal performance achieved through an exposed direct bonded copper substrate with an advanced, compact, simple packaging solution and simplified internal structure, while minimizing the number of interfaces. These modules are suitable for general-purpose high-voltage applications such as high-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, and battery chargers.
Features
- High voltage
- Industry standard package
- Low thermal resistance
- UL recognized under file E78996
- Designed and qualified for industrial grade
Applications
High-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, battery chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

