DIOTEC KYW35A3
| Manufacturer | |
| MPN | KYW35A3 |
| LCSC Part # | C17541905 |
| Packaging | DO-208 |
| Customer # | |
| Key Attributes | 300V 1.1V@35A 35A DO-208 Single Diodes RoHS |
| Datasheet | DIOTEC KYW35A3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-208 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Voltage - Forward(Vf@If) | 1.1V@35A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 35A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-208 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -50℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Voltage - Forward(Vf@If) | 1.1V@35A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 35A | |
| Non-Repetitive Peak Forward Surge Current | - |
Introduction
KYW35A1 ... KYW35A6 | KYZ35W1 ... KYZ35W6 are standard recovery press-fit rectifier diodes. Average forward current IFAV = 35A, repetitive peak reverse voltage VRRM = 100 ~ 600V, forward voltage drop VF < 1.1V, surge current IFSM = 360 / 400A, maximum junction temperature Tjmax = 175°C, reverse recovery time t ~ 1500 ns.
Features
- High junction temperature
- Two polarity versions: A = anode connected lead, K = cathode connected lead
- Suitable for press-fit onto aluminum cooling plates
- RoHS and REACH conflict minerals compliant
Applications
50/60 Hz mains rectification, power supply, polarity protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-208 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Voltage - Forward(Vf@If) | 1.1V@35A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 35A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-208 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -50℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Voltage - Forward(Vf@If) | 1.1V@35A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 35A | |
| Non-Repetitive Peak Forward Surge Current | - |
Introduction
KYW35A1 ... KYW35A6 | KYZ35W1 ... KYZ35W6 are standard recovery press-fit rectifier diodes. Average forward current IFAV = 35A, repetitive peak reverse voltage VRRM = 100 ~ 600V, forward voltage drop VF < 1.1V, surge current IFSM = 360 / 400A, maximum junction temperature Tjmax = 175°C, reverse recovery time t ~ 1500 ns.
Features
- High junction temperature
- Two polarity versions: A = anode connected lead, K = cathode connected lead
- Suitable for press-fit onto aluminum cooling plates
- RoHS and REACH conflict minerals compliant
Applications
50/60 Hz mains rectification, power supply, polarity protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

