TE Connectivity 5-640623-7
| Manufacturer | |
| MPN | 5-640623-7 |
| LCSC Part # | C17540988 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | 1 2.54mm P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | TE Connectivity 5-640623-7 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Material: Connector - Nylon UL94V-2 (Green)
- Contacts - 0.3O[.012] thick copper alloy
- Bright tin-lead, minimum thickness 0.00203[.000080], applicable to 640623-2 through 2-640623-8
- Matte whisker-suppression tin, minimum thickness 0.00203[.000080], plated over nickel underplate, applicable to 3-640623-2 through 5-640623-8
- 2 contacts to accommodate 28 AWG wire, maximum insulation diameter 1.52[.060]
- 3 contacts must accommodate 0.64±0.03[.025±.01] square pin and maintain locked position
- Identification number of the last circuit may not appear on all assemblies
- Housing features: Pass-through type with locking ramp
- Obsolete part: Obsolete CIS streamlining per D. Renaud/D. Sinisi
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6046 | $ 9.60 |
| 200+ | $ 3.8322 | $ 766.44 |
| 500+ | $ 3.7049 | $ 1852.45 |
| 1,000+ | $ 3.6413 | $ 3641.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Material: Connector - Nylon UL94V-2 (Green)
- Contacts - 0.3O[.012] thick copper alloy
- Bright tin-lead, minimum thickness 0.00203[.000080], applicable to 640623-2 through 2-640623-8
- Matte whisker-suppression tin, minimum thickness 0.00203[.000080], plated over nickel underplate, applicable to 3-640623-2 through 5-640623-8
- 2 contacts to accommodate 28 AWG wire, maximum insulation diameter 1.52[.060]
- 3 contacts must accommodate 0.64±0.03[.025±.01] square pin and maintain locked position
- Identification number of the last circuit may not appear on all assemblies
- Housing features: Pass-through type with locking ramp
- Obsolete part: Obsolete CIS streamlining per D. Renaud/D. Sinisi
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

