Harwin G125-MV11605M3P
| Manufacturer | |
| MPN | G125-MV11605M3P |
| LCSC Part # | C17539658 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.25mm Through Hole 2A 16P -65℃~+150℃ Gold Green 8 2x8P 2 1.25mm Through Hole Headers, Male Pins RoHS |
| Datasheet | Harwin G125-MV11605M3P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole | |
| Pitch | 1.25mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Number of PINs | 16P | |
| Operating Temperature | -65℃~+150℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 2x8P | |
| Number of Rows | 2 | |
| Row Spacing | 1.25mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole | |
| Pitch | 1.25mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Number of PINs | 16P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+150℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 2x8P | |
| Number of Rows | 2 | |
| Row Spacing | 1.25mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.2877 | $ 24.29 |
| 200+ | $ 9.691 | $ 1938.20 |
| 500+ | $ 9.3672 | $ 4683.60 |
| 1,000+ | $ 9.2077 | $ 9207.70 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole | |
| Pitch | 1.25mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Number of PINs | 16P | |
| Operating Temperature | -65℃~+150℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 2x8P | |
| Number of Rows | 2 | |
| Row Spacing | 1.25mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole | |
| Pitch | 1.25mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Number of PINs | 16P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+150℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 2x8P | |
| Number of Rows | 2 | |
| Row Spacing | 1.25mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

