VISHAY IFSC1515AHER8R2M01
| Manufacturer | |
| MPN | IFSC1515AHER8R2M01 |
| LCSC Part # | C17538974 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 1.4A 132mΩ SMD,4x4mm |
| Datasheet | VISHAY IFSC1515AHER8R2M01 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.4A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 132mΩ | |
| Current - Saturation(Isat) | 1.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.4A |
| Type | Description | |
|---|---|---|
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 132mΩ | |
| Current - Saturation(Isat) | 1.4A |
Help & FeedbackShow similar products (0) >
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2984 | $ 0.30 |
| 10+ | $ 0.2904 | $ 2.90 |
| 30+ | $ 0.2856 | $ 8.57 |
| 100+ | $ 0.2808 | $ 28.08 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.4A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 132mΩ | |
| Current - Saturation(Isat) | 1.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.4A |
| Type | Description | |
|---|---|---|
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 132mΩ | |
| Current - Saturation(Isat) | 1.4A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLW4015S8R2MST | Sunltech | SMD,4x4mm | 100 | $ 0.0504 | ||
| SFE4015B-8R2M-F-HF | DDY | SMD,4x4mm | 50 | $ 0.0582 | ||
| MAI4012A-8R2MT | Ceaiya | SMD,4x4mm | 4,440 | $0.0683 $0.0718 | ||
| ANR4020T8R2M | APV | SMD,4x4mm | 1,770 | $0.0399 $0.0419 | ||
| FNR4020S8R2MT | cjiang | SMD,4x4mm | 1,120 | $ 0.0819 | ||
| MNR4020T8R2MT | MetalLions | SMD,4x4mm | 240 | $ 0.0433 | ||
| FHD4012S-8R2MT | cjiang | SMD,4x4mm | 4,500 | $ 0.1074 | ||
| CR4030-8R2M | Ceaiya | SMD,4x4mm | 1,570 | $0.0405 $0.0426 | ||
| MCNR4015BF-8R2M | MYX | SMD,4x4mm | 0 | $ 0.0706 | ||
| ASPI-4030S-8R2M-T | ABRACON | SMD,4x4mm | 0 | $ 1.2885 |

