CREE LED XQEROY-00-0000-000000J03
| Manufacturer | |
| MPN | XQEROY-00-0000-000000J03 |
| LCSC Part # | C17538860 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 460nm Blue SMD LED Color Lighting RoHS |
| Datasheet | CREE LED XQEROY-00-0000-000000J03 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | - | |
| Operating Temperature | - | |
| Color Temperature | - | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | 460nm | |
| Illumination Color | Blue | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | - | |
| Operating Temperature | - | |
| Color Temperature | - | |
| Luminous Intensity | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Mounting Style | - | |
| Wavelength - Dominant | 460nm | |
| Illumination Color | Blue | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Industry's broadest portfolio of color ceramic SMD LEDs, delivering leading performance for all specialty lighting applications, with proven high reliability across many iconic installations.
Applications
AI Translation
Special Lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6462 | $ 2.65 |
| 200+ | $ 1.0558 | $ 211.16 |
| 500+ | $ 1.0209 | $ 510.45 |
| 1,000+ | $ 1.0043 | $ 1004.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | - | |
| Operating Temperature | - | |
| Color Temperature | - | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | 460nm | |
| Illumination Color | Blue | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | - | |
| Operating Temperature | - | |
| Color Temperature | - | |
| Luminous Intensity | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Mounting Style | - | |
| Wavelength - Dominant | 460nm | |
| Illumination Color | Blue | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Industry's broadest portfolio of color ceramic SMD LEDs, delivering leading performance for all specialty lighting applications, with proven high reliability across many iconic installations.
Applications
AI Translation
Special Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

