MaxLinear XRP2524EVB
| Manufacturer | |
| MPN | XRP2524EVB |
| LCSC Part # | C17538563 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Management Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet | MaxLinear XRP2524EVB |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | MaxLinear | |
| Packaging | - | |
| Features | Overcurrent Protection;Thermal Protection;Short-Circuit Protection;Undervoltage Protection | |
| Type | Power Management |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | MaxLinear | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | Overcurrent Protection;Thermal Protection;Short-Circuit Protection;Undervoltage Protection | |
| Type | Power Management |
Introduction
The XRP2524 is a dual-channel integrated high-side power distribution switch optimized for self-powered or bus-powered USB applications, compliant with the latest USB 3.0 specifications. It accepts input voltages from 2.7V to 6.5V, allowing operation from industry-standard 3.3V and 5V supply rails. The XRP2524 features an enable pin and an error flag for fault condition indication. Its low quiescent current and compact package make it ideal for battery-powered applications. The power switch rise and fall times are controlled to reduce current surges during switching. Built-in overcurrent, reverse current, and over-temperature protection ensure safe operation under abnormal operating conditions. The XRP2524 is available in a RoHS-compliant "Green"/Halogen-Free 8-pin NSOIC package.
Features
- Dual-channel current switch
- 1A continuous load current per channel
- Typical overcurrent limit: 1.5A
- Input voltage range: 2.7V to 6.5V
- USB 2.0 and USB 3.0 compliant
- Active-high enable
- Soft-start
- Per-channel fault flag indication
- Blanking time: 9ms
- UVLO, reverse current, short-circuit, and thermal shutdown protection
- RoHS-compliant, green/halogen-free 8-pin NSOIC package
Applications
Self-powered USB 2.0 and 3.0 hubs, USB-compliant VBUS power distribution, portable devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | MaxLinear | |
| Packaging | - | |
| Features | Overcurrent Protection;Thermal Protection;Short-Circuit Protection;Undervoltage Protection | |
| Type | Power Management |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | MaxLinear | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | Overcurrent Protection;Thermal Protection;Short-Circuit Protection;Undervoltage Protection | |
| Type | Power Management |
Introduction
The XRP2524 is a dual-channel integrated high-side power distribution switch optimized for self-powered or bus-powered USB applications, compliant with the latest USB 3.0 specifications. It accepts input voltages from 2.7V to 6.5V, allowing operation from industry-standard 3.3V and 5V supply rails. The XRP2524 features an enable pin and an error flag for fault condition indication. Its low quiescent current and compact package make it ideal for battery-powered applications. The power switch rise and fall times are controlled to reduce current surges during switching. Built-in overcurrent, reverse current, and over-temperature protection ensure safe operation under abnormal operating conditions. The XRP2524 is available in a RoHS-compliant "Green"/Halogen-Free 8-pin NSOIC package.
Features
- Dual-channel current switch
- 1A continuous load current per channel
- Typical overcurrent limit: 1.5A
- Input voltage range: 2.7V to 6.5V
- USB 2.0 and USB 3.0 compliant
- Active-high enable
- Soft-start
- Per-channel fault flag indication
- Blanking time: 9ms
- UVLO, reverse current, short-circuit, and thermal shutdown protection
- RoHS-compliant, green/halogen-free 8-pin NSOIC package
Applications
Self-powered USB 2.0 and 3.0 hubs, USB-compliant VBUS power distribution, portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

