LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED XRCRDO-L1-0000-00K01 product image
Images for reference only

CREE LED XRCRDO-L1-0000-00K01

Manufacturer
MPN
XRCRDO-L1-0000-00K01
LCSC Part #
C17538109
Packaging
SMD
Customer #
Key Attributes
350mA 615nm Orange Red 2.2V SMD LED Color Lighting RoHS
DatasheetCREE LED XRCRDO-L1-0000-00K01
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9207$ 2.92
200+$ 1.1667$ 233.34
500+$ 1.1274$ 563.70
1,000+$ 1.1085$ 1108.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Color Lighting
ManufacturerCREE LED
PackagingSMD
Test Current350mA
Operating Temperature-
Color Temperature-
Luminous Intensity-
Lens Color-
Mounting Style-
Wavelength - Dominant615nm
Illumination ColorOrange Red
Viewing Angle90°
Power(Watts)-
Voltage - Forward(Vf)2.2V
Diode Configuration-

Introduction

AI Translation

The XLamp XR-C LED provides lighting designers with the flexibility and performance to create next-generation LED lighting products. The XLamp XR-C LED features an electrically neutral thermal path, low thermal resistance, and supports a wide range of drive currents. XLamp LEDs deliver high performance and superior light quality for a broad range of lighting applications, including color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, traffic lighting, stage and studio lighting, commercial lighting, and emergency vehicle lighting.

Features

AI Translation
  • Available in amber, red-orange, and red
  • Maximum drive current: up to 700 mA
  • Low thermal resistance: as low as 12 °C/W
  • Maximum junction temperature: 150 °C
  • Industry-leading JEDEC standard pre-qualified testing
  • Reflow solderable - compliant with JEDEC J-STD-020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Applications

AI Translation

Color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, traffic lighting