API Delevan 106-121H
| Manufacturer | |
| MPN | 106-121H |
| LCSC Part # | C17536823 |
| Packaging | SMD,3.9x2.8mm |
| Customer # | |
| Key Attributes | FIXED IND 120nH 710mA 200mΩ SMD,3.9x2.8mm |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.9x2.8mm | |
| Current Rating | 710mA | |
| Inductance | 120nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.9x2.8mm | |
| Current Rating | 710mA |
| Type | Description | |
|---|---|---|
| Inductance | 120nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 174.4266 | $ 174.43 |
| 200+ | $ 69.5977 | $ 13919.54 |
| 500+ | $ 67.2727 | $ 33636.35 |
| 1,000+ | $ 66.123 | $ 66123.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.9x2.8mm | |
| Current Rating | 710mA | |
| Inductance | 120nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.9x2.8mm | |
| Current Rating | 710mA |
| Type | Description | |
|---|---|---|
| Inductance | 120nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

