LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics PS-60PE-D4LT2-M1AE product image
Images for reference only

JAE Electronics PS-60PE-D4LT2-M1AE

Manufacturer
MPN
PS-60PE-D4LT2-M1AE
LCSC Part #
C17535913
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
2.54mm Right Angle 60P Tin 30 2x30P 2 2.54mm Through Hole,Right Angle Headers, Male Pins RoHS
DatasheetJAE Electronics PS-60PE-D4LT2-M1AE
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.9101$ 20.91
200+$ 8.3444$ 1668.88
500+$ 8.0657$ 4032.85
1,000+$ 7.9278$ 7927.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJAE Electronics
PackagingThrough Hole,Right Angle
Pitch2.54mm
Flame Retardant RatingUL94V-0
Mounting TypeRight Angle
Number of PINs60P
Contact PlatingTin
Contact MaterialCopper alloy
X-Length of Bottom Edge on Board (Spacing Line)95.5mm
Number of PINs Per Row30
Pin Structure2x30P
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.