CREE LED XPLAWT-H0-0000-0000V2053
| Manufacturer | |
| MPN | XPLAWT-H0-0000-0000V2053 |
| LCSC Part # | C17535555 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6000K 2.79V White LED White Lighting RoHS |
| Datasheet | CREE LED XPLAWT-H0-0000-0000V2053 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 6000K | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 2.79V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 6000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 2.79V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.1321 | $ 8.13 |
| 200+ | $ 3.245 | $ 649.00 |
| 500+ | $ 3.1364 | $ 1568.20 |
| 1,000+ | $ 3.0828 | $ 3082.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 6000K | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 2.79V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 6000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 2.79V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

