CREE LED XPGWHT-H1-0000-00CZ6
| Manufacturer | |
| MPN | XPGWHT-H1-0000-00CZ6 |
| LCSC Part # | C17535242 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3500K 3.1V White LED White Lighting RoHS |
| Datasheet | CREE LED XPGWHT-H1-0000-00CZ6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3500K | |
| Voltage - Forward(Vf) | 3.1V | |
| Viewing Angle | 130° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.1V | |
| Viewing Angle | 130° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8561 | $ 2.86 |
| 200+ | $ 1.14 | $ 228.00 |
| 500+ | $ 1.1022 | $ 551.10 |
| 1,000+ | $ 1.0833 | $ 1083.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3500K | |
| Voltage - Forward(Vf) | 3.1V | |
| Viewing Angle | 130° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.1V | |
| Viewing Angle | 130° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

