muRata GCM188R71E152MA37D
| Manufacturer | |
| MPN | GCM188R71E152MA37D |
| LCSC Part # | C17534696 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±20% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM188R71E152MA37D |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0575 | $ 0.06 |
| 200+ | $ 0.023 | $ 4.60 |
| 500+ | $ 0.0222 | $ 11.10 |
| 1,000+ | $ 0.0218 | $ 21.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X152M3REC7867 | KEMET | 0603 | 0 | $ 0.0137 | ||
| C0603C152M3RACTU | KEMET | 0603 | 0 | $ 0.0527 | ||
| C0603C152M3RECAUTO | KEMET | 0603 | 0 | $ 0.0238 | ||
| C0603X152M3RECAUTO | KEMET | 0603 | 0 | $ 0.0238 | ||
| C0603C152M3RAC7867 | KEMET | 0603 | 0 | $ 0.0662 | ||
| C0603C152M3REC7867 | KEMET | 0603 | 0 | $ 0.0167 | ||
| 0603Y0250152MXT | Knowles | 0603 | 0 | $ 0.0916 | ||
| 0603J0250152MXT | Knowles | 0603 | 0 | $ 0.0802 | ||
| GCM188R71E152MA37J | muRata | 0603 | 0 | $ 0.0612 | ||
| GCM188R71H152MA37J | muRata | 0603 | 0 | $ 0.0535 | ||
| GCM188R71H152MA37D | muRata | 0603 | 0 | $ 0.0575 | ||
| VJ0603Y152MLXAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603Y152MXXCW1BC | VISHAY | 0603 | 0 | $ 0.0055 | ||
| GA0603Y152MXXAP31G | VISHAY | 0603 | 0 | $ 0.0156 | ||
| GA0603Y152MXXAC31G | VISHAY | 0603 | 0 | $ 0.0156 | ||
| GA0603Y152MBXAR31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| GA0603Y152MBXAT31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| VJ0603Y152MXXAP | VISHAY | 0603 | 0 | $ 0.037 | ||
| VJ0603Y152MXXAC | VISHAY | 0603 | 0 | $ 0.037 | ||
| VJ0603Y152MLAAJ32 | VISHAY | 0603 | 0 | $ 0.3074 |

