Luminus Devices MP-5050-8100-30-80
| Fabricante | |
| Cód. da peça | MP-5050-8100-30-80 |
| Nº LCSC | C17534290 |
| Emb. | 5050 |
| Número do Cliente | |
| Atrib. princ. | 3000K 26V White -40℃~+85℃ 5050 LED White Lighting RoHS |
| Folha de Dados | Luminus Devices MP-5050-8100-30-80 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Fabricante | Luminus Devices | |
| Emb. | 5050 | |
| Lens Color | - | |
| Color Temperature | 3000K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 26V | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Fabricante | Luminus Devices | |
| Emb. | 5050 | |
| Lens Color | - | |
| Color Temperature | 3000K | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Forward(Vf) | 26V | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - |
Descrição
Luminus mid-power LEDs are lighting-class solutions designed for high-performance general lighting applications. These advanced LEDs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus mid-power LEDs are among the most reliable light sources in the world today. They have passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling, and humidity testing, making them fully suitable for a wide range of high-performance, high-efficiency lighting applications. Luminus 5050 mid-power LEDs comply with the Restriction of Hazardous Substances Directive (RoHS). They meet the high-quality standards that customers expect from Luminus products. Luminus mid-power products are measured at a case solder point temperature of 25℃ and are binned by intensity, chromaticity, and voltage as described herein.
Recursos
- High luminous efficacy
- Low thermal resistance
- Compatible with automatic pick-and-place equipment
- Compatible with IR reflow soldering process
- RoHS and REACH compliant
Aplicações
Retrofit lamps, downlights, panel lights, architectural lighting
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 1.0573 | $ 1.06 |
| 200+ | $ 0.4226 | $ 84.52 |
| 500+ | $ 0.409 | $ 204.50 |
| 1,000+ | $ 0.4014 | $ 401.40 |
Encapsulamento Padrão2000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Fabricante | Luminus Devices | |
| Emb. | 5050 | |
| Lens Color | - | |
| Color Temperature | 3000K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 26V | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Fabricante | Luminus Devices | |
| Emb. | 5050 | |
| Lens Color | - | |
| Color Temperature | 3000K | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| Tipo | Descrição | |
|---|---|---|
| Voltage - Forward(Vf) | 26V | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - |
Descrição
Luminus mid-power LEDs are lighting-class solutions designed for high-performance general lighting applications. These advanced LEDs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus mid-power LEDs are among the most reliable light sources in the world today. They have passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling, and humidity testing, making them fully suitable for a wide range of high-performance, high-efficiency lighting applications. Luminus 5050 mid-power LEDs comply with the Restriction of Hazardous Substances Directive (RoHS). They meet the high-quality standards that customers expect from Luminus products. Luminus mid-power products are measured at a case solder point temperature of 25℃ and are binned by intensity, chromaticity, and voltage as described herein.
Recursos
- High luminous efficacy
- Low thermal resistance
- Compatible with automatic pick-and-place equipment
- Compatible with IR reflow soldering process
- RoHS and REACH compliant
Aplicações
Retrofit lamps, downlights, panel lights, architectural lighting
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

