LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-VSKV56/12 product image
Images for reference only

VISHAY VS-VSKV56/12

Manufacturer
MPN
VS-VSKV56/12
LCSC Part #
C17534050
Packaging
-
Customer #
Key Attributes
200mA 150mA 1.2kV 2 SCR SCRs - Modules RoHS
DatasheetVISHAY VS-VSKV56/12
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.4148$ 40.41
200+$ 16.1266$ 3225.32
500+$ 15.5869$ 7793.45
1,000+$ 15.3203$ 15320.30
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerVISHAY
Packaging-
Holding Current (Ih)200mA
Current - Gate Trigger(Igt)150mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))2.5W
Current - On State(It(RMS))95A
Peak off - state voltage(Vdrm)1.2kV
Current - Surge(Itsm@f)-
SCR Type2 SCR
Gate Trigger Voltage (Vgt)2.5V
Operating Temperature-40℃~+125℃

Introduction

AI Translation

AAP Gen 7 (TO-240AA) is the next generation of APP modules, combining excellent thermal performance achieved through an exposed direct bonded copper substrate, an advanced compact and simple packaging solution, and a simplified internal structure with a minimal number of interfaces. These modules are suitable for general-purpose high-voltage applications such as high-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, and battery chargers.

Features

AI Translation
  • High voltage
  • Industry standard package
  • Low thermal resistance
  • UL recognized under file E78996
  • Designed and qualified for industrial-grade applications

Applications

AI Translation

High-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, battery chargers