Micro Crystal OV-7604-C7-32.768KHZ-20PPM-TB-QA
| Manufacturer | |
| MPN | OV-7604-C7-32.768KHZ-20PPM-TB-QA |
| LCSC Part # | C17533803 |
| Packaging | SMD3215-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768kHz SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD3215-4P | |
| Current - Supply | 500nA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±20ppm | |
| Frequency | 32.768kHz | |
| Voltage - Supply | 1.6V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 283
283 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.483 | $ 2.48 |
| 10+ | $ 2.1139 | $ 21.14 |
| 30+ | $ 1.883 | $ 56.49 |
| 100+ | $ 1.6456 | $ 164.56 |
| 500+ | $ 1.5383 | $ 769.15 |
| 1,000+ | $ 1.4927 | $ 1492.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD3215-4P | |
| Current - Supply | 500nA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Stability | ±20ppm | |
| Frequency | 32.768kHz | |
| Voltage - Supply | 1.6V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



