API Delevan P160R-473KS
| Manufacturer | |
| MPN | P160R-473KS |
| LCSC Part # | C17533416 |
| Packaging | SMD,3.9x3.2mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 254mA 1.9Ω SMD,3.9x3.2mm |
| Datasheet | API Delevan P160R-473KS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.9x3.2mm | |
| Current Rating | 254mA | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 223mA | |
| DC Resistance(DCR) | 1.9Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.9x3.2mm | |
| Current Rating | 254mA |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 223mA | |
| DC Resistance(DCR) | 1.9Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.2093 | $ 28.21 |
| 200+ | $ 11.2571 | $ 2251.42 |
| 500+ | $ 10.8799 | $ 5439.95 |
| 1,000+ | $ 10.6936 | $ 10693.60 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.9x3.2mm | |
| Current Rating | 254mA | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 223mA | |
| DC Resistance(DCR) | 1.9Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,3.9x3.2mm | |
| Current Rating | 254mA |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 223mA | |
| DC Resistance(DCR) | 1.9Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P160-473KS | API Delevan | SMD,3.9x3.2mm | 0 | $ 31.0357 | ||
| P160R-473JS | API Delevan | SMD,3.9x3.2mm | 0 | $ 36.8577 | ||
| P160-473JS | API Delevan | SMD,3.9x3.2mm | 0 | $ 36.8577 | ||
| P160R-473HS | API Delevan | SMD,3.9x3.2mm | 0 | $ 58.1385 | ||
| P160-473HS | API Delevan | SMD,3.9x3.2mm | 0 | $ 53.6013 | ||
| P160-473GS | API Delevan | SMD,3.9x3.2mm | 0 | $ 85.7501 | ||
| P160R-473GS | API Delevan | SMD,3.9x3.2mm | 0 | $ 80.3988 | ||
| P160-473FS | API Delevan | SMD,3.9x3.2mm | 0 | $ 107.2009 | ||
| P160R-473FS | API Delevan | SMD,3.9x3.2mm | 0 | $ 107.2009 | ||
| 2512-473K | API Delevan | - | 0 | $ 4.0126 |

