Central CMR1F-04M BK PBFREE
| Manufacturer | |
| MPN | CMR1F-04M BK PBFREE |
| LCSC Part # | C17531609 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 150ns 400V 1.3V@1A 1A SMA Single Diodes RoHS |
| Datasheet | Central CMR1F-04M BK PBFREE |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Central | |
| Packaging | SMA | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Central | |
| Packaging | SMA | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CENTRAL SEMICONDUCTOR CMR1F-02M series 1.0 Ampere SMT silicon rectifiers are well-constructed, highly reliable components designed for commercial, industrial, entertainment, computer, and automotive applications requiring compact form factors. The SMA package occupies 30% less board space than the SMB package.
Features
AI Translation
- High reliability
- Glass passivated die
- Special selections available
Applications
AI Translation
Commercial, Industrial, Entertainment, Computer, Automotive
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2966 | $ 0.30 |
| 200+ | $ 0.1184 | $ 23.68 |
| 500+ | $ 0.1144 | $ 57.20 |
| 800+ | $ 0.1125 | $ 90.00 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Central | |
| Packaging | SMA | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Central | |
| Packaging | SMA | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CENTRAL SEMICONDUCTOR CMR1F-02M series 1.0 Ampere SMT silicon rectifiers are well-constructed, highly reliable components designed for commercial, industrial, entertainment, computer, and automotive applications requiring compact form factors. The SMA package occupies 30% less board space than the SMB package.
Features
AI Translation
- High reliability
- Glass passivated die
- Special selections available
Applications
AI Translation
Commercial, Industrial, Entertainment, Computer, Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

