Connor Winfield BTFC-T28-523SC-010.0M-010.0M
| Manufacturer | |
| MPN | BTFC-T28-523SC-010.0M-010.0M |
| LCSC Part # | C17530980 |
| Packaging | SMD-16P,21x13.8mm |
| Customer # | |
| Key Attributes | SMD-16P,21x13.8mm Pin Configurable/Selectable Oscillators RoHS |
| Datasheet | Connor Winfield BTFC-T28-523SC-010.0M-010.0M |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Pin Configurable/Selectable Oscillators | |
| Manufacturer | Connor Winfield | |
| Packaging | SMD-16P,21x13.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 270mA | |
| Features | Built-in clock monitoring and loss-of-lock detection;Programmable time-base frequency division network |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Pin Configurable/Selectable Oscillators | |
| Manufacturer | Connor Winfield | |
| Packaging | SMD-16P,21x13.8mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 270mA | |
| Features | Built-in clock monitoring and loss-of-lock detection;Programmable time-base frequency division network |
Introduction
The BTFC series is a highly integrated time and frequency synchronization module. This design implementation is dedicated to the HCW TFC-T28-62.0MHz BTFC-Z-10.0M, intended for applications requiring lock to an input 1PPS reference signal. This high-precision phase and frequency synchronization solution also integrates "any-frequency" clock signal generation and frequency conversion. The product can be used to support high-stability frequency references in wireless systems, IEEE 1588v2, and applications requiring high-precision, long-term time and frequency generation using a 1PPS frequency source.
The BTFC module outputs a 1PPS signal and a digitally synthesized 3.3V LVCMOS clock output with a frequency range from 152 Hz to 80 MHz. In addition, the module can generate up to 2 additional clean clock outputs with a frequency range from 160 MHz to <1 kHz. The generated frequency outputs are locked in both phase and frequency to the input 1PPS reference signal.
Features
- Accepts 1 PPS reference input
- Lock and holdover indication
- 1 PPS NCO frequency output
- "Any frequency" generation from 152 Hz to 80 MHz
- 1 PPS auto-detection
- Automatic entry into holdover mode
- 3.3VDC supply voltage
- Two low phase noise clean clock outputs
- Output frequency: 10 Hz to 160 MHz
- TCXO master clock
- Phase and frequency locked output
- Operating temperature range: -40℃ to 85℃
- OEM SM package size 21x14 mm
- RoHS compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 148.8105 | $ 148.81 |
| 200+ | $ 59.3767 | $ 11875.34 |
| 500+ | $ 57.3925 | $ 28696.25 |
| 1,000+ | $ 56.4125 | $ 56412.50 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Pin Configurable/Selectable Oscillators | |
| Manufacturer | Connor Winfield | |
| Packaging | SMD-16P,21x13.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 270mA | |
| Features | Built-in clock monitoring and loss-of-lock detection;Programmable time-base frequency division network |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Pin Configurable/Selectable Oscillators | |
| Manufacturer | Connor Winfield | |
| Packaging | SMD-16P,21x13.8mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 270mA | |
| Features | Built-in clock monitoring and loss-of-lock detection;Programmable time-base frequency division network |
Introduction
The BTFC series is a highly integrated time and frequency synchronization module. This design implementation is dedicated to the HCW TFC-T28-62.0MHz BTFC-Z-10.0M, intended for applications requiring lock to an input 1PPS reference signal. This high-precision phase and frequency synchronization solution also integrates "any-frequency" clock signal generation and frequency conversion. The product can be used to support high-stability frequency references in wireless systems, IEEE 1588v2, and applications requiring high-precision, long-term time and frequency generation using a 1PPS frequency source.
The BTFC module outputs a 1PPS signal and a digitally synthesized 3.3V LVCMOS clock output with a frequency range from 152 Hz to 80 MHz. In addition, the module can generate up to 2 additional clean clock outputs with a frequency range from 160 MHz to <1 kHz. The generated frequency outputs are locked in both phase and frequency to the input 1PPS reference signal.
Features
- Accepts 1 PPS reference input
- Lock and holdover indication
- 1 PPS NCO frequency output
- "Any frequency" generation from 152 Hz to 80 MHz
- 1 PPS auto-detection
- Automatic entry into holdover mode
- 3.3VDC supply voltage
- Two low phase noise clean clock outputs
- Output frequency: 10 Hz to 160 MHz
- TCXO master clock
- Phase and frequency locked output
- Operating temperature range: -40℃ to 85℃
- OEM SM package size 21x14 mm
- RoHS compliant
C17530980 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

