LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE / Schaffner FN9233-1-06

Manufacturer
MPN
FN9233-1-06
LCSC Part #
C17530637
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Power Entry Modules (PEM) RoHS
DatasheetTE / Schaffner FN9233-1-06
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM)
ManufacturerTE / Schaffner
Packaging-
Length-
Leakage Current310uA
Width-
Filter TypeSingle-Phase Filter
Voltage - Input250V@AC
Mounting Type-
Current Rating1A

Introduction

AI Translation

The FN 9233 IEC inlet filters combine an excellent IEC inlet device with a power line filter, delivering outstanding filtering attenuation performance in a compact form factor. The FN 9233 product line enables rapid access to standard filters with the necessary safety certifications. Standard IEC connector filters offer a practical solution to help achieve EMI system certification in a short timeframe. The product line provides a wide range of options in current ratings, output connections, mounting methods, and medical-grade filters, designed to deliver the ideal solution for your needs.

Features

AI Translation
  • Excellent filtering attenuation performance
  • Standard filters with necessary safety certifications
  • Accelerates EMI system certification
  • Wide selection of current ratings, output connections, mounting options, and medical-grade filters

Applications

AI Translation

Portable electrical and electronic equipment, small and medium-sized machines and household appliances, single-phase power supplies, switching power supplies, test and measurement equipment

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.