LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP DSC1223DI2-148M3516

Manufacturer
MPN
DSC1223DI2-148M3516
LCSC Part #
C17530296
Packaging
VDFN-6
Customer #
Key Attributes
148.3516MHz VDFN-6 Oscillators RoHS
DatasheetMICROCHIP DSC1223DI2-148M3516
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMICROCHIP
PackagingVDFN-6
Current - Supply32mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency148.3516MHz
Voltage - Supply2.25V~3.63V

Introduction

AI Translation

The DSC12x2/3/4 series high-performance oscillators leverage the latest generation of silicon MEMS technology to reduce close-in noise and deliver excellent jitter performance and stability across a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly improve reliability and accelerate product development while meeting the stringent clock performance requirements of various communications, storage, and networking applications. The DSC12x2/3/4 series features a control function on pin 1 or pin 2, enabling standby mode (full power-down when STDBY is low), output enable (output tristated when OE is low), or frequency select (two frequencies selectable via FS high/low logic levels). All oscillators are available in industry-standard packages, including a compact 2.5mm×2.0mm package that serves as a drop-in replacement for standard 6-pin LVPECL/LVDS/HCSL crystal oscillators.

Features

AI Translation
  • Ultra-low RMS phase jitter: typical <650 fs
  • High stability: ±20 ppm, ±25 ppm, ±50 ppm
  • Wide temperature range:
    • Automotive: -40°C to +125°C (DSC12x LVDS only)
    • Extended industrial: -40°C to +105°C
    • Industrial: -40°C to +85°C
    • Commercial: -20°C to +70°C
  • LVPECL, LVDS, or HCSL differential output
  • PCIe Gen1 - 6 compliant output
  • Wide frequency range: 2.5 MHz to 450 MHz
  • Compact industry-standard package sizes:
    • 2.5mm×2.0mm
    • 3.2mm×2.5mm
    • 5.0mm×3.2mm
    • 7.0mm×5.0mm
  • Excellent shock and vibration resistance
  • High reliability with 20× longer MTBF than quartz oscillators
  • Supply voltage range: 2.25 V to 3.6 V
  • Standby, frequency select, and output enable functions
  • Lead-free and RoHS compliant

Applications

AI Translation
  • Storage Area Networks
  • Passive Optical Networks
  • 10/100G Ethernet
  • HD/SD/SDI Video and Surveillance
  • PCI Express Gen 1/2/3/4/5/6