Dialight 5952101002F
| Manufacturer | |
| MPN | 5952101002F |
| LCSC Part # | C17529481 |
| Packaging | - |
| Customer # | |
| Key Attributes | 40° 25mcd 30mA Red 1.7V 640nm LED Indication - Discrete RoHS |
| Datasheet | Dialight 5952101002F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 40° | |
| Luminous Intensity | 25mcd | |
| Forward Current | 30mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.7V | |
| Wavelength | 640nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 40° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 25mcd | |
| Forward Current | 30mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.7V | |
| Wavelength | 640nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Helps eliminate mixed-technology PCBs.
- Unique patented low component count design.
- Compatible with automated placement equipment.
- Compatible with infrared and vapor phase soldering processes.
- Packaged in 12mm tape per EIA481-1 standard, on 7-inch or 13-inch reels.
- Black housing for improved contrast.
- 2mm LED size saves space, allows 0.100-inch pitch.
- Housing and lens materials rated UL94V-0 flame retardant.
- Uses LEDs specifically designed for SMT.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 40° | |
| Luminous Intensity | 25mcd | |
| Forward Current | 30mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.7V | |
| Wavelength | 640nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 40° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 25mcd | |
| Forward Current | 30mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.7V | |
| Wavelength | 640nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Helps eliminate mixed-technology PCBs.
- Unique patented low component count design.
- Compatible with automated placement equipment.
- Compatible with infrared and vapor phase soldering processes.
- Packaged in 12mm tape per EIA481-1 standard, on 7-inch or 13-inch reels.
- Black housing for improved contrast.
- 2mm LED size saves space, allows 0.100-inch pitch.
- Housing and lens materials rated UL94V-0 flame retardant.
- Uses LEDs specifically designed for SMT.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

