Johanson Dielectrics EMCT101W103M1GV001E
| Manufacturer | |
| MPN | EMCT101W103M1GV001E |
| LCSC Part # | C17529200 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10nF X7R ±20% 0805 Feed Through, Pass Through Capacitors RoHS |
| Datasheet | Johanson Dielectrics EMCT101W103M1GV001E |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Nominal Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Nominal Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1982 | $ 0.20 |
| 200+ | $ 0.0791 | $ 15.82 |
| 500+ | $ 0.0765 | $ 38.25 |
| 1,000+ | $ 0.0751 | $ 75.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Nominal Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0805 | |
| Nominal Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 101X15W103MV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0634 | ||
| C0805C103M1RACAUTO | KEMET | 0805 | 0 | $ 0.0547 | ||
| C0805J103M1RACAUTO | KEMET | 0805 | 0 | $ 0.0134 | ||
| C0805C103M1RAC7800 | KEMET | 0805 | 0 | $ 0.0162 | ||
| C0805C103M1REC7800 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C103M1RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| GCM21BR72A103MA37L | muRata | 0805 | 0 | $ 0.0629 | ||
| GCM216R72A103MA37J | muRata | 0805 | 0 | $ 0.1681 | ||
| GCM216R72A103MA37D | muRata | 0805 | 0 | $ 0.1555 | ||
| GCM21BR72A103MA37K | muRata | 0805 | 0 | $ 0.1471 | ||
| HMJ212BB7103MGHT | Taiyo Yuden | 0805 | 0 | $ 0.0664 | ||
| HMK212B7103MGHT | Taiyo Yuden | 0805 | 0 | $ 0.0376 | ||
| CEU4J2X7R2A103M125AE | TDK | 0805 | 0 | $ 0.0385 | ||
| GA0805Y103MXBBP31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y103MXBBC31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y103MBBBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805Y103MBBBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805Y103MXBMP | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y103MXBAC | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y103MXBMC | VISHAY | 0805 | 0 | $ 0.0373 |

