LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR50SDRD52-38K3 product image
Images for reference only

YAGEO MFR50SDRD52-38K3

Manufacturer
YAGEOAsian Brands
MPN
MFR50SDRD52-38K3
LCSC Part #
C1752878
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 38.3kΩ ±0.5% 500mW Through Hole,D2.4xL6.3mm
DatasheetYAGEO MFR50SDRD52-38K3
RoHS Compliance2 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0219$ 0.02
200+$ 0.0085$ 1.70
500+$ 0.0082$ 4.10
1,000+$ 0.0081$ 8.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance38.3kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFP50SCRD52-38K3YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0768
MFR50SDRE52-38K3YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0168
MFP50SBRD52-38K3YAGEOThrough Hole,D2.4xL6.3mm0$ 0.1131
MFP50SBBE52-38K3YAGEOThrough Hole,D2.4xL6.3mm0$ 0.1009
MFP50SBRE52-38K3YAGEOThrough Hole,D2.4xL6.3mm0$ 0.1018