LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Schneider XGHB444345 product image
Images for reference only

Schneider XGHB444345

Manufacturer
MPN
XGHB444345
LCSC Part #
C17528003
Packaging
-
Customer #
Key Attributes
13.56 MHz RFID Electronic Tag
DatasheetSchneider XGHB444345
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 682.2203$ 682.22
200+$ 272.2108$ 54442.16
500+$ 263.1152$ 131557.60
1,000+$ 258.6196$ 258619.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RFID, RF Access, Monitoring ICs
ManufacturerSchneider
Packaging-
FeaturesBuilt-in non-volatile memory
Voltage - Supply-
Frequency13.56MHz
agreementISO 14443
Interface-

Features

AI Translation
  • Electronic label, XG radio frequency identification, 13.56 MHz RFID, flat shape, dimensions 40×40×15, 3408 bytes
  • For CHC type screws
  • Minimum mounting distance: distance between labels; minimum mounting distance in metal structures ≥20 mm