LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SKYWORKS SI8936D-AS4

Manufacturer
MPN
SI8936D-AS4
LCSC Part #
C17527480
Packaging
SOIC-8-300mil
Customer #
Key Attributes
Digital filtering 3V~5.5V SOIC-8-300mil ADCs/DACs - Special Purpose RoHS
DatasheetSKYWORKS SI8936D-AS4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerSKYWORKS
PackagingSOIC-8-300mil
FeaturesDigital filtering
Number of Channels-
Interface-
Operating Temperature-40℃~+125℃
ChipType-
DNL (LSB)-
Voltage - Supply3V~5.5V
Quiescent Current-
Integral non - linearity-
ADC architectureSigma-Delta
Resolution (Bits)-;-

Introduction

AI Translation

The Si8935/36/37 are galvanically isolated delta-sigma modulators optimized for voltage sensing. Its 2.5 V input range is ideal for isolated voltage sensing applications. The Si8935/ 36/37 provides excellent linearity with low offset and gain drift to ensure that accuracy is maintained over the entire operating temperature range. Exceptionally high common - mode transient immunity means that the Si8935/36/37 delivers accurate measurements even in the presence of high - power switching found in motor drive systems and inverters. The output of the Si8935/36/37 comes from a second - order, delta - sigma modulator. The modulator can be clocked either from an on - board oscillator (Si8936/37) or from an external clock (Si8935). The output is typically digitally filtered by a MCU or FPGA in the system. The Si8935/36/37 isolated delta - sigma modulators utilize proprietary isolation technology. It supports up to 5.0 kVRMS withstand voltage per UL1577. This technology enables higher performance, reduced variation with temperature and age, tighter part - to - part matching, and longer lifetimes compared to other isolation technologies. Automotive Grade is available for certain part numbers. These products are built using automotive - specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Features

AI Translation
  • 0 to 2.5 V nominal input voltage
  • Modulator clock options:
    • External clock up to 25 MHz (Si8935)
    • 10 MHz internal clock (Si8936)
    • 20 MHz internal clock (Si8937)
  • Typical input offset: ±0.4 mV
  • Typical gain error: ±0.05%
  • Excellent drift specifications:
    • ±0.5 μV/°C typical offset drift
    • 9 ppm/°C typical gain drift
  • Typical nonlinearity: 0.003%
  • Typical SNR: 86 dB
  • High common - mode transient immunity: 75 kV/μs
  • Automotive - grade OPNs available
  • AEC - Q100 qualification
  • AIAG - compliant PPAP documentation support
  • IMDS and CAMDS listing support
  • Compact packages:
    • 8 - pin wide body stretched SOIC
    • 8 - pin narrow body SOIC
  • –40 to 125 °C

Applications

AI Translation
  • Industrial, HEV and renewable energy inverters
  • AC, brushless, and DC motor controls and drives
  • Variable speed motor control in consumer white goods
  • Isolated switch mode and UPS power supplies
  • General industrial data acquisition and sensor interface
  • Automotive on - board chargers, battery management systems, and charging stations