LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY VS-HFA04SD60S-M3

Manufacturer
MPN
VS-HFA04SD60S-M3
LCSC Part #
C17527174
Packaging
D-PAK(TO-252AA)
Customer #
Key Attributes
600V 1 Independent 1.8V@4A 4A D-PAK(TO-252AA) Single Diodes RoHS
DatasheetVISHAY VS-HFA04SD60S-M3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingD-PAK(TO-252AA)
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.8V@4A
Reverse Leakage Current (Ir)3uA@600V
Current - Rectified4A
Non-Repetitive Peak Forward Surge Current25A

Introduction

AI Translation

These diodes are optimized to reduce losses and EMI/RFI in high-frequency power conditioning systems. The softness of the recovery characteristics eliminates the need for snubbers in most applications. These devices are ideal for freewheeling, flyback, power converters, motor drives, and other applications requiring high speed and reduced switching losses.

Features

AI Translation
  • Ultra-fast recovery time
  • Ultra-soft recovery
  • Extremely low reverse recovery peak current (IRRM)
  • Extremely low reverse recovery charge (Qrr)
  • Guaranteed avalanche capability
  • Specified across operating temperature range
  • MSL Level 1 per J-STD-020, lead-free reflow peak temperature up to 260°C

Applications

AI Translation

Freewheeling, flyback, power converters, motor drivers