VISHAY IHD1BH1R8L
| Manufacturer | |
| MPN | IHD1BH1R8L |
| LCSC Part # | C17526844 |
| Packaging | Through Hole,D6.8xL17.8mm |
| Customer # | |
| Key Attributes | FIXED IND 1.8uH 4.6A 12mΩ Through Hole,D6.8xL17.8mm |
| Datasheet | VISHAY IHD1BH1R8L |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.8xL17.8mm | |
| Current Rating | 4.6A | |
| Inductance | 1.8uH | |
| Tolerance | ±15% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 12mΩ | |
| Current - Saturation(Isat) | 5.2A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.8xL17.8mm | |
| Current Rating | 4.6A | |
| Inductance | 1.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 12mΩ | |
| Current - Saturation(Isat) | 5.2A | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.2034 | $ 13.20 |
| 200+ | $ 5.2693 | $ 1053.86 |
| 500+ | $ 5.0926 | $ 2546.30 |
| 1,000+ | $ 5.0058 | $ 5005.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.8xL17.8mm | |
| Current Rating | 4.6A | |
| Inductance | 1.8uH | |
| Tolerance | ±15% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 12mΩ | |
| Current - Saturation(Isat) | 5.2A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.8xL17.8mm | |
| Current Rating | 4.6A | |
| Inductance | 1.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 12mΩ | |
| Current - Saturation(Isat) | 5.2A | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IHD1RR1R8L | VISHAY | Through Hole,D6.8xL17.8mm | 0 | $ 5.3711 | ||
| IHD1EB1R8L | VISHAY | Through Hole,D6.85xL17.78mm | 0 | $ 5.7155 |

