LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR-50FRE52-49K9 product image
Images for reference only

YAGEO MFR-50FRE52-49K9

Manufacturer
YAGEOAsian Brands
MPN
MFR-50FRE52-49K9
LCSC Part #
C1752643
Packaging
Through Hole,D3.3xL9mm
Customer #
Key Attributes
RES 49.9kΩ ±1% 500mW Through Hole,D3.3xL9mm
DatasheetYAGEO MFR-50FRE52-49K9
RoHS Compliance2 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0214$ 0.02
200+$ 0.0083$ 1.66
500+$ 0.008$ 4.00
1,000+$ 0.0079$ 7.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.3xL9mm
Resistance49.9kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFR-50FTE52-49K9YAGEOThrough Hole,D3.3xL9mm0$ 0.0205
MFR1WSFRE52-49K9YAGEOThrough Hole,D3.3xL9mm0$ 0.0193
MFR1WSFBE52-49K9YAGEOThrough Hole,D3.3xL9mm0$ 0.0201
MFR-50FRF52-49K9YAGEOThrough Hole,D3.3xL9mm0$ 0.0214
MFR1WSFRF52-49K9YAGEOThrough Hole,D3.3xL9mm0$ 0.0242
MFP1WSBRE52-49K9YAGEOThrough Hole,D3.3xL9mm0$ 0.2248
MFP1WSBBD52-49K9YAGEOThrough Hole,D3.3xL9mm0$ 0.2452
MFP1WSBRD52-49K9YAGEOThrough Hole,D3.3xL9mm0$ 0.2474