DELTA HCB1175-501L
| Manufacturer | DELTAAsian Brands |
| MPN | HCB1175-501L |
| LCSC Part # | C17526145 |
| Packaging | SMD,11x7.2mm |
| Customer # | |
| Key Attributes | FIXED IND 500nH 52A 0.245mΩ SMD,11x7.2mm |
| Datasheet | DELTA HCB1175-501L |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DELTA | |
| Packaging | SMD,11x7.2mm | |
| Current Rating | 52A | |
| Inductance | 500nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 17A | |
| DC Resistance(DCR) | 0.245mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DELTA | |
| Packaging | SMD,11x7.2mm | |
| Current Rating | 52A |
| Type | Description | |
|---|---|---|
| Inductance | 500nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 17A | |
| DC Resistance(DCR) | 0.245mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8447 | $ 2.84 |
| 200+ | $ 1.1364 | $ 227.28 |
| 500+ | $ 1.0976 | $ 548.80 |
| 1,000+ | $ 1.079 | $ 1079.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DELTA | |
| Packaging | SMD,11x7.2mm | |
| Current Rating | 52A | |
| Inductance | 500nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 17A | |
| DC Resistance(DCR) | 0.245mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DELTA | |
| Packaging | SMD,11x7.2mm | |
| Current Rating | 52A |
| Type | Description | |
|---|---|---|
| Inductance | 500nH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 17A | |
| DC Resistance(DCR) | 0.245mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HCB1175-501 | DELTA | SMD,11x7.2mm | 0 | $ 1.2603 | ||
| HCB1380-501L | DELTA | - | 0 | $ 3.7413 |

